A22NW-2ML-TYA-G002-YB

Heilind Number:OMIA22NW-2ML-TYA-G002-YB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2ML-TYA-G002-YB
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL YLLW 1 NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2ML-TYA-G002-YB
Series:A22NW
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:ON-MOM
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Screw
Number of Positions:2
Contact Configuration:SPST-NC
SKU:OMIA22NW-2ML-TYA-G002-YB

Detailed Description

Enhance your control panel with the A22NW series rotary switch, featuring a durable panel mount design. With a sleek brushed metal bezel in vibrant yellow, this switch stands out while offering reliable performance. Its IP66 rating ensures protection against dust and water ingress, making it suitable for industrial environments. The SPST-NC contact configuration and 10A current rating guarantee secure connections. The round lever actuator with ON-MOM switch function provides easy operation. Illuminated by a yellow LED, it offers clear visibility, even in low-light conditions. With automatic reset functionality and a left reset position, this switch is both convenient and efficient. Ideal for applications requiring precision control, the A22NW is a versatile choice in rotary switches.