| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A22NW-2ML-TYA-G100-YB |
| Series: | A22NW |
| Cap Color: | Yellow |
| IP Rating: | IP66 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Reset Method: | Automatic |
| Actuator Type: | Lever |
| Actuator Shape: | Round |
| Bezel Material: | Brushed Metal |
| Current Rating: | 10 A |
| Reset Position: | Left |
| Voltage Rating: | 24 VDC |
| Switch Diameter: | 22 mm |
| Switch Function: | OFF-MOM |
| Illumination Type: | LED |
| Illumination Color: | Yellow |
| Termination Method: | Screw |
| Number of Positions: | 2 |
| Contact Configuration: | SPST-NO |
| SKU: | OMIA22NW-2ML-TYA-G100-YB |
A22NW-2ML-TYA-G100-YB
| Heilind Number: | OMIA22NW-2ML-TYA-G100-YB |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A22NW-2ML-TYA-G100-YB |
| ECAD Model: |
Specifications
Detailed Description
The A22NW-2ML-TYA-G100-YB rotary switch offers a durable and reliable solution for control panel applications. Featuring a vibrant yellow illuminated cap and brushed metal bezel, this switch stands out while providing IP66-rated protection against dust and water ingress. With a single-pole, single-throw normally open contact configuration and 10A current rating, it ensures efficient performance. The lever actuator and round shape offer easy operation, while the OFF-MOM switch function and automatic reset method enhance usability. Ideal for industrial settings, this 22mm switch is designed for 24VDC voltage applications. Trust in the A22NW series for high-quality rotary switches that meet your control needs with precision.

