A22NW-2MM-TGA-P101-GB

Heilind Number:OMIA22NW-2MM-TGA-P101-GB
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2MM-TGA-P101-GB
ECAD Model:
3D Model

Description:

PSHIN SEL, BM BZL, GREN, 2 NO A22NW2MMTGAP101GB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2MM-TGA-P101-GB
Series:A22NW
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-ON
Illumination Type:LED
Illumination Color:Green
Termination Method:Push-In
Number of Positions:2
Contact Configuration:DPST-NO
SKU:OMIA22NW-2MM-TGA-P101-GB

Detailed Description

The PSHIN SEL Rotary Switch, A22NW-2MM-TGA-P101-GB, is a high-performance control solution designed for industrial applications. Featuring a durable Brushed Metal Bezel in a sleek Green finish, this switch is not only visually appealing but also built to withstand tough environments. With a contact configuration of DPST-NO and a current rating of 10A at 24VDC, it ensures reliable operation. The Push-In termination method and Panel Mount installation make it easy to integrate into any control panel. The switch offers a OFF-ON switch function with illuminated Green LED indicator for clear visibility, even in low light conditions. Its manual reset method and IP66 rating guarantee safety and protection. The A22NW series stands out for its quality and performance, making it a trusted choice for rotary switches in the industry.