A22NW-2MM-TYA-P102-YC

Heilind Number:OMIA22NW-2MM-TYA-P102-YC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-2MM-TYA-P102-YC
ECAD Model:
3D Model

Description:

PSHINSEL BM BZL YLLW 1 NO/NC A22NW2MMTYAP102YC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-2MM-TYA-P102-YC
Series:A22NW
Cap Color:Yellow
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-ON, ON-OFF
Illumination Type:LED
Illumination Color:Yellow
Termination Method:Push-In
Number of Positions:2
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-2MM-TYA-P102-YC

Detailed Description

The PSHINSEL BM BZL YLLW 1 NO/NC A22NW2MMTYAP102YC is a high-performance rotary switch designed for panel mount installation. With an IP66 rating, it offers reliable operation even in harsh environments. Featuring push-in termination and illuminated functionality with yellow LED lights, this switch ensures easy visibility and user-friendly operation. The SPST-NC and SPST-NO contact configuration, along with OFF-ON and ON-OFF switch functions, provide versatile control options. Its lever actuator and round shape offer ergonomic handling, while the brushed metal bezel adds durability. With a current rating of 10A and voltage rating of 24VDC, this switch is suitable for various industrial applications. The manual reset method enhances safety and control. Perfect for use in machinery, equipment, and control panels, the A22NW2MMTYAP102YC switch guarantees reliable performance.