A22NW-3MB-TRA-P102-RC

Heilind Number:OMIA22NW-3MB-TRA-P102-RC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-3MB-TRA-P102-RC
ECAD Model:
3D Model

Description:

PSHINSEL BM BZL RED 1 NO/NC A22NW3MBTRAP102RC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-3MB-TRA-P102-RC
Series:A22NW
Cap Color:Red
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Automatic
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Reset Position:Left/Right
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:MOM-OFF-MOM, MOM-ON-MOM
Illumination Type:LED
Illumination Color:Red
Termination Method:Push-In
Number of Positions:3
Contact Configuration:SPST-NC, SPST-NO
SKU:OMIA22NW-3MB-TRA-P102-RC

Detailed Description

The A22NW Series Rotary Switch, A22NW-3MB-TRA-P102-RC, is a high-performance panel mount switch designed for industrial applications. With a durable brushed metal bezel and IP66 rating, it ensures reliable operation even in harsh environments. Featuring a push-in termination method and illuminated LED indicator in vibrant red, it offers easy installation and clear visibility. The switch boasts a versatile SPST-NC, SPST-NO contact configuration and a lever actuator for smooth operation. With three positions and MOM-OFF-MOM, MOM-ON-MOM switch functions, it provides flexibility for various control needs. Rated for 10A at 24VDC, it delivers high-performance switching capabilities. The automatic reset method with left/right reset positions adds convenience. Perfect for machinery control panels, the A22NW Series combines rugged durability with user-friendly design.