A22NW-3MM-TGA-G101-GC

Heilind Number:OMIA22NW-3MM-TGA-G101-GC
Manufacturer:Omron Industrial
Manufacturer Number:A22NW-3MM-TGA-G101-GC
ECAD Model:
3D Model

Description:

ASSM SEL BM BZL GREN 2 NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NW-3MM-TGA-G101-GC
Series:A22NW
Cap Color:Green
IP Rating:IP66
Mount Type:Panel Mount
Illumination:Yes
Reset Method:Manual
Actuator Type:Lever
Actuator Shape:Round
Bezel Material:Brushed Metal
Current Rating:10 A
Voltage Rating:24 VDC
Switch Diameter:22 mm
Switch Function:OFF-OFF-ON, ON-OFF-OFF
Illumination Type:LED
Illumination Color:Green
Termination Method:Screw
Number of Positions:3
Contact Configuration:DPST-NO
SKU:OMIA22NW-3MM-TGA-G101-GC

Detailed Description

The A22NW-3MM-TGA-G101-GC is a high-performance rotary switch designed for industrial applications. Featuring a durable brushed metal bezel in a striking green color, this panel-mount switch is not only visually appealing but also built to withstand tough environments with its IP66 rating. The switch offers a DPST-NO contact configuration with a lever actuator, allowing for reliable operation. Its 22mm switch diameter and round actuator shape make it easy to use. The OFF-OFF-ON and ON-OFF-OFF switch function, along with manual reset method, provide versatility in control. With a 10A current rating and 24VDC voltage rating, this switch is suitable for power control applications. Illuminated by green LED lights, it ensures clear visibility even in low-light conditions. Perfect for demanding settings, the A22NW series guarantees quality and performance.