A22NZ-BMA-NBA

Heilind Number:OMIA22NZ-BMA-NBA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-BMA-NBA
ECAD Model:
3D Model

Description:

BLACK PLASTIC BEZEL MUSHROOM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-BMA-NBA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Black
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22NZ-BMA-NBA

Detailed Description

Introducing the A22NZ-BMA-NBA, a sleek and reliable black plastic bezel mushroom push button switch from the A22NZ series. With a durable panel mount design and an IP66 rating, this switch is built to withstand tough operating conditions, with a temperature range of -25°C to 70°C. The round black actuator provides a comfortable and intuitive interface, making it ideal for various applications. Rated for 10A at 24V, it guarantees efficient performance. Whether used in industrial or commercial settings, this switch ensures smooth operation. Elevate your control systems with the A22NZBMANBA.