A22NZ-BMA-NRA

Heilind Number:OMIA22NZ-BMA-NRA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-BMA-NRA
ECAD Model:
3D Model

Description:

RED PLASTIC BEZEL MUSHROOM H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-BMA-NRA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Red
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22NZ-BMA-NRA

Detailed Description

Introducing the A22NZ-BMA-NRA, a rugged and dependable push button switch designed for demanding industrial environments. Featuring a vibrant red plastic bezel and a mushroom-shaped actuator, this panel mount switch is not only visually striking but also highly functional. With an IP66 rating, it ensures reliable performance even in harsh conditions, operating flawlessly between -25°C and 70°C. The round red cap and durable construction make it easy to spot and operate, while its 10A current rating and 24V voltage rating guarantee efficient power control. The A22NZ series is renowned for its quality and durability, making this switch a must-have in the Push Button Switches category. Whether for machinery, equipment, or control panels, the A22NZ-BMA-NRA delivers precision and reliability without compromise. (Note: The acronym A22NZBMANRA can also be used to refer to this exceptional product.)