A22NZ-BPM-NYA

Heilind Number:OMIA22NZ-BPM-NYA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-BPM-NYA
ECAD Model:
3D Model

Description:

YELLOW PLSTIC BEZEL PROJECTED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-BPM-NYA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22NZ-BPM-NYA

Detailed Description

Introducing the A22NZ-BPM-NYA, a high-quality push button switch designed for durability and reliability. Featuring a vibrant yellow plastic bezel with a projected design, this switch adds a pop of color to any panel. With a panel mount installation, it ensures secure placement. Operating efficiently in temperatures ranging from -25°C to 70°C, it is suitable for various environments. The IP66 rating guarantees protection against dust and water ingress. The round yellow actuator offers easy and intuitive operation, while the 10A current rating and 24V voltage rating make it ideal for a range of applications. Part of the A22NZ series, this switch is a dependable choice for industrial and commercial settings. Its hi-rel design ensures consistent performance, meeting the highest standards of quality and durability. Upgrade your control system with the A22NZBPMNYA push button switch.