A22NZ-MMM-NWA

Heilind Number:OMIA22NZ-MMM-NWA
Manufacturer:Omron Industrial
Manufacturer Number:A22NZ-MMM-NWA
ECAD Model:
3D Model

Description:

WHITE BRSHD MTL MUSHROOM HEAD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22NZ-MMM-NWA
Series:A22NZ
Mount Type:Panel Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22NZ-MMM-NWA

Detailed Description

Introducing the WHITE BRSHD MTL MUSHROOM HEAD Push Button Switch, A22NZ-MMM-NWA. Designed for panel mount installation, this durable switch operates flawlessly in temperatures ranging from -25°C to 70°C, boasting an IP66 rating for reliable performance in various environments. The round push button actuator in a sleek white finish offers a user-friendly interface, while the 10A current rating and 24V voltage rating ensure efficient power control. Part of the A22NZ series, this switch is a vital component for industrial applications, guaranteeing long-lasting functionality. Upgrade your control system with the A22NZMMMNWA Push Button Switch.