A22TK-2LL-03-02

Heilind Number:OMIA22TK-2LL-03-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-03-02
ECAD Model:
3D Model

Description:

A22TK-2LL-03-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-03-02
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:3PST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LL-03-02

Detailed Description

Introducing the A22TK-2LL-03-02 Keylock Switch, a reliable and durable solution for your panel mounting needs. With a screw termination method and IP65 rating, this switch ensures secure installation and protection against environmental elements. Operating smoothly in temperatures ranging from -20°C to 70°C, it is suitable for a variety of applications. Featuring a 3PST-NC contact configuration and ON-OFF switch function, it offers precise control and power management. With a current rating of 10A and voltage rating of 24V, this switch is designed for efficiency and performance. Perfect for industrial and commercial settings, the A22TK-2LL-03-02 is a key component in ensuring operational safety and functionality.