A22TK-2LL-12-02

Heilind Number:OMIA22TK-2LL-12-02
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LL-12-02
ECAD Model:
3D Model

Description:

A22TK-2LL-12-02

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LL-12-02
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LL-12-02

Detailed Description

Introducing the A22TK-2LL-12-02, a reliable and versatile keylock switch designed for panel mount applications. With a durable screw termination method and an IP65 rating, this switch is built to withstand harsh environments with operating temperatures ranging from -20°C to 70°C. Featuring a SPST-NO and DPST-NC contact configuration, it offers flexibility in circuit control with two positions for ON-OFF and OFF-ON switch functions. Rated for 10A at 24V, it ensures efficient power management. The A22TK-2LL-12-02 is a key component in the Keylock Switches series, catering to industrial and commercial needs with its high performance and quality craftsmanship.