A22TK-2LR-02-01
A22TK-2LR-02-01
The A22TK-2LR-02-01, a high-quality keylock switch designed for reliable performance in various applications. With a durable panel mount and screw termination method, this switch ensures secure installation. Operating efficiently in temperatures ranging from -20°C to 70°C, it offers versatility for both indoor and outdoor use. Featuring an IP65 rating, it is resistant to dust and water ingress, further enhancing its durability. The DPST-NC contact configuration with two positions and ON-OFF switch function provides precise control. With a 10A current rating and 24V voltage rating, this switch is suitable for powering systems with ease. Whether for industrial machinery, security systems, or automotive applications, the A22TK-2LR-02-01 guarantees reliable operation. Elevate your control panel with this essential component.
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | A22TK-2LR-02-01 |
Series: | A22TK |
Mount Type: | Panel Mount |
Termination Method: | Screw |
Maximum Operating Temperature: | 70 °C |
Minimum Operating Temperature: | -20 °C |
IP Rating: | IP65 |
Key Type: | Keylock |
Contact Configuration: | DPST-NC |
Number of Positions: | 2 |
Switch Function: | ON-OFF |
Current Rating: | 10 A |
Voltage Rating: | 24 V |
SKU: | OMIA22TK-2LR-02-01 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |