A22TK-2LR-03-01

Heilind Number:OMIA22TK-2LR-03-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-03-01
ECAD Model:
3D Model

Description:

A22TK-2LR-03-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-03-01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:3PST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-03-01

Detailed Description

Introducing the A22TK-2LR-03-01 keylock switch, a versatile panel mount solution for reliable control in various applications. With a durable screw termination method, this switch ensures secure connectivity. Operating efficiently in temperatures ranging from -20°C to 70°C and boasting an IP65 rating for dust and water resistance, it is suitable for both indoor and outdoor use. The 3PST-NC contact configuration offers precise ON-OFF functionality, with a current rating of 10A and voltage rating of 24V, making it ideal for powering electronic systems. The A22TK-2LR-03-01 is part of our high-quality Keylock Switches series, designed for dependable performance.