A22TK-2LR-11-K04

Heilind Number:OMIA22TK-2LR-11-K04
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2LR-11-K04
ECAD Model:
3D Model

Description:

A22TK-2LR-11-K04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2LR-11-K04
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC, SPST-NO
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2LR-11-K04

Detailed Description

The A22TK-2LR-11-K04 Keylock Switch is a versatile panel mount solution designed for reliable and secure operation in various applications. With a durable screw termination method and an IP65 rating, it ensures robust performance even in challenging environments, with a wide operating temperature range from -20°C to 70°C. Featuring a SPST-NC and SPST-NO contact configuration, this switch offers flexibility in circuit control. The OFF-ON and ON-OFF switch function caters to different operational needs. With a current rating of 10A and voltage rating of 24V, it is suitable for a range of power requirements. The A22TK-2LR-11-K04 is part of the A22TK series, known for its quality and reliability in the field of keylock switches.