A22TK-2RL-01-K02

A22TK-2RL-01-K02

The A22TK-2RL-01-K02, a robust and reliable keylock switch designed for panel mounting. With a screw termination method and an IP65 rating, this switch ensures secure and durable installation, even in challenging environments. Operating between -20°C and 70°C, it is suitable for a wide range of applications. Featuring a SPST-NC contact configuration and ON-OFF switch function, the A22TK-2RL-01-K02 offers precise control and safety. With a current rating of 10A and voltage rating of 24V, this switch is ideal for various industrial uses. Trust in its quality and performance, as it belongs to the Keylock Switches series, a testament to its reliability. Upgrade your control systems with the A22TK-2RL-01-K02.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:A22TK-2RL-01-K02
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-K02

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: