A22TK-2RL-01-K07

Heilind Number:OMIA22TK-2RL-01-K07
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-01-K07
ECAD Model:
3D Model

Description:

A22TK-2RL-01-K07

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-01-K07
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:SPST-NC
Number of Positions:2
Switch Function:ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-01-K07

Detailed Description

Introducing the A22TK-2RL-01-K07 Keylock Switch, a durable and reliable panel mount switch designed for industrial applications. With a screw termination method and IP65 rating, it ensures secure and water-resistant installation. Operating smoothly in temperatures ranging from -20°C to 70°C, this switch is built to withstand harsh environments. Featuring a keylock design and SPST-NC contact configuration, it guarantees efficient and safe operation. With a current rating of 10A and voltage rating of 24V, it is suitable for a wide range of electrical systems. The A22TK-2RL-01-K07 switch is a critical component in the A22TK series, known for its quality and performance in demanding settings.