A22TK-2RL-02-K09
A22TK-2RL-02-K09
The A22TK-2RL-02-K09 Keylock Switch is a reliable and durable component designed for panel mounting applications. Featuring a screw termination method and an IP65 rating, it ensures secure and protected operation even in challenging environments. With a maximum operating temperature of 70 °C and a minimum of -20 °C, it guarantees performance in a wide range of conditions. The DPST-NC contact configuration, with two positions and ON-OFF switch function, offers versatility for various control applications. Rated for 10A at 24V, this switch is suitable for high-power systems. Its sturdy construction and keylock design provide added security, making it ideal for use in industrial settings. The A22TK-2RL-02-K09 is a key component in our lineup of Keylock Switches, offering reliability and peace of mind in every operation.
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | A22TK-2RL-02-K09 |
Series: | A22TK |
Mount Type: | Panel Mount |
Termination Method: | Screw |
Maximum Operating Temperature: | 70 °C |
Minimum Operating Temperature: | -20 °C |
IP Rating: | IP65 |
Key Type: | Keylock |
Contact Configuration: | DPST-NC |
Number of Positions: | 2 |
Switch Function: | ON-OFF |
Current Rating: | 10 A |
Voltage Rating: | 24 V |
SKU: | OMIA22TK-2RL-02-K09 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |