A22TK-2RL-21-01

Heilind Number:OMIA22TK-2RL-21-01
Manufacturer:Omron Industrial
Manufacturer Number:A22TK-2RL-21-01
ECAD Model:
3D Model

Description:

A22TK-2RL-21-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A22TK-2RL-21-01
Series:A22TK
Mount Type:Panel Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Key Type:Keylock
Contact Configuration:DPST-NO, SPST-NC
Number of Positions:2
Switch Function:OFF-ON, ON-OFF
Current Rating:10 A
Voltage Rating:24 V
SKU:OMIA22TK-2RL-21-01

Detailed Description

Introducing the A22TK-2RL-21-01 Keylock Switch, a versatile panel mount solution designed for reliable and secure operation in a variety of applications. With a screw termination method and IP65 rating, this switch ensures durability and protection against environmental factors. Its keylock design offers enhanced security, while the SPST-NC and DPST-NO contact configuration provides flexibility in circuit control. Featuring two positions and switch functions (OFF-ON, ON-OFF), it offers precise operation. With a current rating of 10A and voltage rating of 24V, the A22TK-2RL-21-01 is suitable for demanding industrial settings. Upgrade to this high-quality switch for dependable performance.