A30NZ-2MM-NRA

Heilind Number:OMIA30NZ-2MM-NRA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-2MM-NRA
ECAD Model:
3D Model

Description:

RED 2 POS MANUAL METAL A30NZ2MMNRA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-2MM-NRA
Series:A30NZ
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Actuator Type:Rotary
Number of Positions:2
Actuator Shape:Round
Cap Color:Red
Current Rating:10 A
Voltage Rating:24 V
Bezel Material:Metal
Reset Method:Manual
Switch Diameter:30 mm
SKU:OMIA30NZ-2MM-NRA

Detailed Description

Introducing the RED 2 POS MANUAL METAL A30NZ2MMNRA rotary switch, designed for reliable performance in demanding environments. Featuring a sturdy metal panel mount construction with an IP66 rating, this switch ensures durability and protection against dust and water ingress. The screw termination method guarantees secure connections. The rotary actuator with a round shape and red cap allows for easy operation and visibility. With a current rating of 10A and voltage rating of 24V, it meets high power requirements. Ideal for industrial applications, this switch is part of the A30NZ series, known for its quality and performance. Upgrade your control panel with the A30NZ2MMNRA for efficient and precise switching.