A30NZ-3MM-NBA

Heilind Number:OMIA30NZ-3MM-NBA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-3MM-NBA
ECAD Model:
3D Model

Description:

BLACK 3 POS MANUAL MTL A30NZ3MMNBA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-3MM-NBA
Series:A30NZ
Mount Type:Panel Mount
Termination Method:Screw
IP Rating:IP66
Actuator Type:Rotary
Number of Positions:3
Actuator Shape:Round
Cap Color:Black
Current Rating:10 A
Voltage Rating:24 V
Bezel Material:Metal
Reset Method:Manual
Switch Diameter:30 mm
SKU:OMIA30NZ-3MM-NBA

Detailed Description

Introducing the A30NZ Series Black 3 Position Manual Metal Rotary Switch ( A30NZ-3MM-NBA), a high-performance panel mount switch designed for rugged industrial environments. Featuring a IP66 rating, this switch ensures reliable operation even in harsh conditions. The screw termination method guarantees secure connectivity. With a 30mm switch diameter and round actuator shape, it provides easy and intuitive operation. The black cap color adds a sleek touch to any panel. With a current rating of 10A and voltage rating of 24V, it is suitable for a wide range of applications. Constructed with durable metal bezel material, the A30NZ Series offers long-lasting performance. Perfect for control panels and machinery, this rotary switch is a reliable choice for your industrial needs.