A30NZ-MNM-TOA

Heilind Number:OMIA30NZ-MNM-TOA
Manufacturer:Omron Industrial
Manufacturer Number:A30NZ-MNM-TOA
ECAD Model:
3D Model

Description:

ORN BRSHD MTL BEZEL FLAT ILUM A30NZMNMTOA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A30NZ-MNM-TOA
Series:A30NZ
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-25 °C
IP Rating:IP66
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Orange
Current Rating:10 A
Illumination Color:Orange
Voltage Rating:24 V
Illumination Type:LED
SKU:OMIA30NZ-MNM-TOA

Detailed Description

ORN BRSHD MTL BEZEL FLAT ILUM A30NZMNMTOA is a sleek and durable push button switch designed for panel mounting applications. With a maximum operating temperature of 55°C and a minimum of -25°C, this switch is reliable in various environments. Boasting an IP66 rating, it offers protection against dust and water ingress. The vivid orange illumination, powered by efficient LED technology with a voltage rating of 24V, ensures clear visibility even in low-light conditions. The round actuator shape and the cap color further enhance its usability and aesthetic appeal. With a current rating of 10A, it guarantees efficient performance. Perfect for industrial settings, this switch, part of the A30NZ series, combines functionality with a striking design.