A3UL-TMG-1A2C-5M

Heilind Number:OMIA3UL-TMG-1A2C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMG-1A2C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB GREEN 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMG-1A2C-5M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Green
Current Rating:0.1 A
Illumination Color:Green
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMG-1A2C-5M

Detailed Description

The A3UL-TMG-1A2C-5M is a high-quality push button switch designed for reliable performance in industrial settings. Featuring a durable panel mount construction, this switch is built to withstand demanding environments with an IP65 rating for dust and water resistance. The round green illuminated cap not only adds a visual indicator but also enhances visibility in low-light conditions. With a DPDT contact configuration and a 0.1 A current rating, it ensures efficient electrical connectivity. Operating at temperatures ranging from -20°C to 55°C, this switch maintains functionality even in extreme conditions. The LED illumination, powered by 5VDC, provides long-lasting and energy-efficient usage. Perfect for control panels, machinery, and equipment, the A3UL series push button switch offers a reliable solution for your switching needs.