A3UL-TMW-3A1C-M

LIGHTED PB WHITE 24VDC

The LIGHTED PB WHITE 24VDC push button switch ( A3UL-TMW-3A1C-M) from the A3UL series offers reliable operation in a variety of applications. With a durable Panel Mount design, it can withstand temperatures ranging from -20°C to 55°C, making it suitable for use in diverse environments. Featuring an IP40 rating, it provides protection against dust and ingress. The SPDT contact configuration ensures versatility in connectivity. The round Push Button actuator, with a white cap color, is visually striking and easy to operate. Illuminated with a white LED, it offers enhanced visibility in low-light conditions. With a current rating of 0.1A and a voltage rating of 30VDC, this switch is efficient and safe to use. Perfect for control panels, industrial machinery, and more, it is a dependable choice in the realm of Push Button Switches. (Category: Switches, Products)
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:A3UL-TMW-3A1C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:White
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMW-3A1C-M

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: