Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | D4N-1122 |
Series: | D4N |
Housing Material: | Plastic |
Mount Type: | Screw Mount |
Termination Method: | Screw |
Maximum Operating Temperature: | 70 °C |
Minimum Operating Temperature: | -30 °C |
IP Rating: | IP67 |
Contact Configuration: | 1NC/1NO |
Actuator Type: | Roller Lever |
Operating Force: | 5 N |
Current Rating: | 10 A, 2.5 A |
Voltage Rating: | 120 V, 125 V |
SKU: | OMID4N-1122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download |