| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1C22 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC/1NO |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-1C22 |
D4N-1C22
| Heilind Number: | OMID4N-1C22 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1C22 |
| ECAD Model: |
Specifications
Detailed Description
The D4N-1C22 is a rugged limit switch designed for reliable performance in harsh environments. Featuring a durable plastic housing and IP67 rating, it can withstand dust, dirt, and moisture. The screw mount and termination method ensure secure installation, while the roller lever actuator allows for precise and efficient operation. With a contact configuration of 2NC/1NO, this switch offers versatile control options. It has a high current rating of 10A/2.5A at 120V/125V, making it suitable for a wide range of applications. Operating temperatures ranging from -30°C to 70°C further enhance its versatility. The D4N-1C22 is a dependable choice for industrial automation and machinery.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

