D4N-2A20R

Heilind Number:OMID4N-2A20R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2A20R
ECAD Model:
3D Model

Description:

D4N-2A20R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2A20R
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2A20R

Detailed Description

Introducing the D4N-2A20R, a durable and reliable limit switch designed for industrial applications. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring optimal performance even in challenging conditions. The roller lever actuator allows for precise and smooth operation, while the 1NC/1NO contact configuration provides versatility in signal output. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of electrical systems. Whether you're in manufacturing, automation, or any other industry, the D4N-2A20R is the perfect choice for ensuring safety and efficiency in your operations.