D4N-2B80

D4N-2B80

The D4N-2B80, a durable and high-performance limit switch designed for various industrial applications. Constructed with a rugged plastic housing, this switch is built to withstand harsh environments. Featuring a screw mount for easy installation, the D4N-2B80 ensures secure and reliable operation. With a contact configuration of 2NC and a rod actuator type, it offers precise and efficient performance. Operating at temperatures ranging from -30°C to 70°C and with an IP67 rating for dust and water resistance, this switch is suitable for use in a wide range of settings. With a current rating of 10A (2.5A) and a voltage rating of 120V (125V), it provides robust power handling capabilities. Trust in the D4N-2B80 for dependable limit switching in your industrial automation systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:D4N-2B80
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Rod
Operating Force:1.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2B80

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2015LS-071 - Product Marking and Precaution Instructions Change.Download