D4N-2C22

Heilind Number:OMID4N-2C22
Manufacturer:Omron Industrial
Manufacturer Number:D4N-2C22
ECAD Model:
3D Model

Description:

D4N-2C22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-2C22
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-2C22

Detailed Description

Introducing the D4N-2C22, a high-performance limit switch designed for dependable industrial control applications. With a rugged plastic housing and IP67 ingress protection rating, this switch is built to withstand harsh environments. Its screw mount and termination method ensure secure installation, while the roller lever actuator type allows for precise and reliable operation. The contact configuration of 2NC/1NO provides versatility in circuit control, with a maximum operating temperature of 70 °C and a minimum of -30 °C, making it suitable for a wide range of operating conditions. Rated for 10A at 120V and 2.5A at 125V, this switch guarantees efficient power handling. Part of the D4N series, known for its durability and performance, the D4N-2C22 is a top choice for industrial automation.