D4N-4C2GR

Heilind Number:OMID4N-4C2GR
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4C2GR
ECAD Model:
3D Model

Description:

D4N-4C2GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4C2GR
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-4C2GR

Detailed Description

Introducing the D4N-4C2GR, a versatile limit switch designed for reliable performance in various industrial applications. Crafted with a durable plastic housing and featuring a convenient screw mount design, this switch is easy to install and ensures long-lasting durability. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh environments. The Roller Lever actuator type enables precise and efficient operation, while the 2NC/1NO contact configuration provides flexibility in control systems. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, this switch is suitable for a wide range of operating conditions. With a current rating of 10A/2.5A and voltage rating of 120V/125V, it delivers reliable performance in controlling electrical circuits. Ideal for use in machinery, automation systems, and safety applications, the D4N-4C2GR is a dependable choice for demanding industrial environments.