D4N-6D2G

D4N-6D2G

The D4N-6D2G is a high-performance limit switch designed for reliable and precise operation in various industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting performance. The contact configuration of 3NC, along with a roller lever actuator, allows for smooth and accurate switching action. Operating at temperatures ranging from -30°C to 70°C, it is suitable for use in both cold and hot environments. With an operating force of 4.5 N, current rating of 10A/2.5A, and voltage rating of 120V/125V, this switch delivers reliable and efficient performance. Ideal for use in industrial machinery and equipment, the D4N-6D2G is a dependable solution for limit sensing applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:D4N-6D2G
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:3NC
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-6D2G

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2015LS-071 - Product Marking and Precaution Instructions Change.Download