D4N-8A62R

Heilind Number:OMID4N-8A62R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8A62R
ECAD Model:
3D Model

Description:

D4N-8A62R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8A62R
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-8A62R

Detailed Description

Introducing the D4N-8A62R, a versatile limit switch designed for reliable performance in various industrial applications. Constructed with durable plastic housing and featuring a convenient screw mount, this switch is easy to install and suitable for harsh environments with its IP67 rating. With a contact configuration of 1NC/1NO and an actuator type of Lever, it offers flexibility in monitoring and controlling machinery. Operating at temperatures ranging from -30°C to 70°C, it ensures consistent functionality even in extreme conditions. With a current rating of 10A (2.5A) and voltage rating of 120V (125V), it provides robust electrical performance. Trust in the D4N-8A62R for efficient and dependable operation in your industrial setup.