D4NL-4DFA-B-NPT

Heilind Number:OMID4NL-4DFA-B-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4DFA-B-NPT
ECAD Model:
3D Model

Description:

D4NL-4DFA-B-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4DFA-B-NPT
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:2NC + 2NC
SKU:OMID4NL-4DFA-B-NPT

Detailed Description

The D4NL-4DFA-B-NPT Door & Interlock Switch, part of the D4NL series, is a reliable solution for industrial applications requiring secure access control. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch ensures seamless operation even in harsh environments with its IP67 rating. The 2NC + 2NC contact configuration guarantees dual-circuit safety, with a current rating of 10A and 2.5A, suitable for diverse power requirements. Illuminated with bright orange LED lights, the switch provides visual indication of status, enhancing safety protocols. With a voltage rating of 120V and 125V, it offers versatility in compatibility. The 1/2-14 NPT conduit thread size allows for convenient wiring. Perfect for use in machinery, the D4NL-4DFA-B-NPT is a critical component in maintaining operational integrity and preventing unauthorized access.