D4NL-4FDG-B4-NPT

Heilind Number:OMID4NL-4FDG-B4-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4FDG-B4-NPT
ECAD Model:
3D Model

Description:

D4NL-4FDG-B4-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4FDG-B4-NPT
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4NL-4FDG-B4-NPT

Detailed Description

Introducing the D4NL-4FDG-B4-NPT, a robust and reliable door and interlock switch designed for industrial applications. With a durable plastic housing and an IP67 rating, this switch ensures optimal performance even in harsh environments. Featuring a screw mount and termination method for easy installation, it guarantees secure operation. The 2NC + 2NC/1NO contact configuration offers versatility, while the LED illumination in vibrant orange provides visual feedback. Rated for 10A at 120V and 2.5A at 125V, it meets stringent safety standards. With a conduit thread size of 1/2-14 NPT, it's compatible with various setups. Trust the D4NL series for efficient and long-lasting switch solutions.