D4NL-4GFA-B4-NPT

Heilind Number:OMID4NL-4GFA-B4-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4GFA-B4-NPT
ECAD Model:
3D Model

Description:

D4NL-4GFA-B4-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4GFA-B4-NPT
Series:D4NL
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4NL-4GFA-B4-NPT

Detailed Description

The D4NL-4GFA-B4-NPT is a high-performance door and interlock switch designed for industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch ensures reliable operation in demanding environments. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in harsh conditions. The 3NC + 1NC/1NO contact configuration allows for versatile connectivity options, while the LED illumination in orange provides visual feedback of the switch status. Rated for 10A at 120V and 2.5A at 125V, it can handle high current loads with ease. The 1/2-14 NPT conduit thread size further enhances its compatibility. Whether used in machinery, safety systems, or access control, the D4NL-4GFA-B4-NPT ensures safety and efficiency in industrial operations.