D4NL-4HFG-B-NPT

Heilind Number:OMID4NL-4HFG-B-NPT
Manufacturer:Omron Industrial
Manufacturer Number:D4NL-4HFG-B-NPT
ECAD Model:
3D Model

Description:

D4NL-4HFG-B-NPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4NL-4HFG-B-NPT
Series:D4NL
IP Rating:IP67
Mount Type:Screw Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:1/2-14 NPT
Contact Configuration:3NC + 2NC
SKU:OMID4NL-4HFG-B-NPT

Detailed Description

Enhance your industrial safety measures with the D4NL-4HFG-B-NPT door and interlock switch. Crafted from durable plastic with a screw mount design, this switch ensures reliable operation in challenging environments. Featuring an IP67 rating, it offers dust and water resistance for outdoor use. The bright orange LED illumination provides clear visual indication, even in low-light conditions. With a contact configuration of 3NC + 2NC, it guarantees secure monitoring of door status. Rated for 10A and 2.5A at 120V and 125V respectively, this switch is suitable for various applications. Its 1/2-14 NPT conduit thread size simplifies installation. Trust the D4NL series for top-quality door, interlock, and detector switches.