D4SL-N2CFG

Heilind Number:OMID4SL-N2CFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2CFG
ECAD Model:
3D Model

Description:

D4SL-N2CFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2CFG
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4SL-N2CFG

Detailed Description

Introducing the D4SL-N2CFG, a rugged and reliable frame-mounted door and interlock switch designed for industrial applications. With an IP67 rating, this switch ensures protection against dust and water ingress, making it ideal for use in harsh environments. Featuring a screw termination method and a G1/2 conduit thread size, installation is convenient and secure. The D4SL-N2CFG offers a contact configuration of 2NC + 1NC/1NO, with a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, respectively. Whether for safety interlock systems or machinery control, this switch guarantees high performance. Trust in the D4SL-N2CFG for efficient and durable operation in your industrial setting.