D4SL-N2EFA-D4N

Heilind Number:OMID4SL-N2EFA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2EFA-D4N
ECAD Model:
3D Model

Description:

D4SL-N2EFA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2EFA-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2EFA-D4N

Detailed Description

Introducing the D4SL-N2EFA-D4N, a reliable and robust frame mount door switch designed for industrial applications. With an IP67 rating, this switch guarantees protection against dust and water ingress, ensuring uninterrupted operation even in harsh environments. Featuring a screw termination method, installation is secure and hassle-free. The illuminated design with orange LED lights enhances visibility, making it ideal for safety-critical areas. The contact configuration of 2NC/1NO + 1NC/1NO offers versatility in usage. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is suitable for a wide range of power requirements. The G1/2 conduit thread size allows for easy connectivity. Part of the D4SL-N series, this switch guarantees high performance and durability. Perfect for door and interlock applications, the D4SL-N2EFA-D4N is a essential component for maintaining safety and efficiency in industrial settings.