D4SL-N2EFG-D4

Heilind Number:OMID4SL-N2EFG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2EFG-D4
ECAD Model:
3D Model

Description:

D4SL-N2EFG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2EFG-D4
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Illumination:Yes
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Illumination Type:LED
Illumination Color:Orange
Termination Method:Screw
Conduit Thread Size:G1/2
Contact Configuration:2NC/1NO + 1NC/1NO
SKU:OMID4SL-N2EFG-D4

Detailed Description

The D4SL-N2EFG-D4 is a rugged and reliable Frame Mount switch designed for demanding industrial applications. With a robust screw termination method and IP67 rating, it ensures secure and watertight connections in even the harshest environments. Featuring a vibrant orange LED illumination, this switch offers clear visual feedback, enhancing safety and efficiency. Its 2NC/1NO + 1NC/1NO contact configuration allows for versatile control options, while the 10A and 2.5A current ratings ensure compatibility with a wide range of equipment. Rated for 120V and 125V, it is suitable for use in various power systems. The G1/2 conduit thread size makes installation easy and convenient. Part of the Door & Interlock Switches category, the D4SL-N2EFG-D4 meets the highest standards for reliability and performance. Whether used in machinery, doors, or other applications, this switch delivers dependable operation, making it an essential component in industrial settings.