D4SL-N2HFA-D4N

Heilind Number:OMID4SL-N2HFA-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2HFA-D4N
ECAD Model:
3D Model

Description:

D4SL-N2HFA-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2HFA-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2HFA-D4N

Detailed Description

The D4SL-N2HFA-D4N is a robust and reliable frame-mounted door interlock switch designed for industrial applications. With a screw termination method and IP67 rating, it ensures secure and water-resistant installation. Featuring bright orange LED illumination, it offers visual indication of the switch status for enhanced safety. The 3NC + 2NC contact configuration allows for versatile usage in machinery and equipment. Operating at a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, it can handle demanding electrical requirements. With a conduit thread size of G1/2, it is easy to integrate into existing systems. This high-quality switch is part of the D4SL-N series and is ideal for door and interlock applications in industrial settings.