OMID4SL-N2PDG-DN

D4SL-N2PDG-DN

D4SL-N2PDG-DN

The D4SL-N2PDG-DN, a rugged and reliable door interlock switch designed for industrial applications. Featuring a frame mount design and screw termination method, this switch ensures secure installation. With an IP67 rating, it provides dust and water resistance, making it suitable for harsh environments. The bright orange LED illumination offers visual indication of status, enhancing safety protocols. The contact configuration of 3NC + 2NC/1NO allows for versatile connectivity. Operating at 120V/125V with a current rating of 10A/2.5A, it guarantees efficient performance. With a G1/2 conduit thread size and LED illumination type, this switch is a dependable choice for control and monitoring systems in a variety of settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:D4SL-N2PDG-DN
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2PDG-DN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2015LS-071 - Product Marking and Precaution Instructions Change.Download