OMID4SL-N2RDG-D4

D4SL-N2RDG-D4

D4SL-N2RDG-D4

The D4SL-N2RDG-D4, a robust and reliable door interlock switch designed for seamless operation in industrial environments. Featuring a frame mount configuration and screw termination method, this switch ensures secure installation and durability. With an IP67 rating, it offers excellent resistance to dust and water ingress, ideal for use in harsh conditions. The bright orange LED illumination provides clear visual indication, enhancing safety protocols. Boasting a contact configuration of 3NC + 3NC and a current rating of 10A/2.5A at 120V/125V, this switch guarantees efficient performance. Its G1/2 conduit thread size allows for easy connection. The D4SL-N2RDG-D4 is a standout choice in the realm of door and interlock switches, meeting the highest standards of quality and functionality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:D4SL-N2RDG-D4
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 3NC
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
Illumination Type:LED
SKU:OMID4SL-N2RDG-D4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2015LS-071 - Product Marking and Precaution Instructions Change.Download