D4SL-N2SFG-N

Heilind Number:OMID4SL-N2SFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N2SFG-N
ECAD Model:
3D Model

Description:

D4SL-N2SFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N2SFG-N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:1NC/1NO + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:G1/2
SKU:OMID4SL-N2SFG-N

Detailed Description

The D4SL-N2SFG-N is a robust frame mount door switch designed for reliable operation in industrial settings. With an IP67 rating, it offers superior protection against dust and water ingress, ensuring durability even in harsh environments. Featuring a screw termination method and a conduit thread size of G1/2, installation is secure and straightforward. The contact configuration of 1NC/1NO + 1NC/1NO allows for versatile operation, while the current rating of 10A and 2.5A, along with a voltage rating of 120V and 125V, make it suitable for a wide range of applications. Part of the D4SL-N series, this switch guarantees high performance and longevity. Perfect for use in door and interlock systems, it meets the needs of industrial automation with reliability and efficiency.