D4SL-N2UFG-N
D4SL-N2UFG-N
The D4SL-N2UFG-N, a durable and high-performance door interlock switch designed for reliable industrial applications. With a frame mount installation, this switch ensures secure attachment for optimal operation. Featuring a screw termination method and IP67 rating, it offers excellent protection against environmental factors, making it suitable for use in various settings. The contact configuration of 2NC + 1NC/1NO allows for versatile connectivity options. With a current rating of 10A and 2.5A, and voltage rating of 120V and 125V, it provides efficient power management. The G1/2 conduit thread size further enhances its compatibility. Part of the D4SL-N series, this switch guarantees quality and performance. Perfect for door and interlock systems, it is a reliable component for ensuring safety and control.
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | D4SL-N2UFG-N |
Series: | D4SL-N |
Mount Type: | Frame Mount |
Termination Method: | Screw |
IP Rating: | IP67 |
Contact Configuration: | 2NC + 1NC/1NO |
Current Rating: | 10 A, 2.5 A |
Voltage Rating: | 120 V, 125 V |
Conduit Thread Size: | G1/2 |
SKU: | OMID4SL-N2UFG-N |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download |