D4SL-N3NFA-D4N
D4SL-N3NFA-D4N
The D4SL-N3NFA-D4N, a rugged and reliable frame-mounted door interlock switch designed to ensure safety in industrial environments. With an IP67 rating for dust and water resistance, this switch is built to withstand tough conditions. Featuring a screw termination method, it offers secure installation. The illuminated orange LED indicator provides clear visual feedback, enhancing operational efficiency. The contact configuration of 2NC/1NO + 2NC/1NO allows for versatile functionality. With a current rating of 10A and 2.5A and voltage ratings of 120V and 125V, it is suitable for a range of applications. The 1/2-14 NPT conduit thread size makes it easy to integrate. Trust the D4SL-N3NFA-D4N for superior performance in door and interlock safety systems.
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | D4SL-N3NFA-D4N |
Series: | D4SL-N |
Mount Type: | Frame Mount |
Termination Method: | Screw |
IP Rating: | IP67 |
Illumination: | Yes |
Contact Configuration: | 2NC/1NO + 2NC/1NO |
Current Rating: | 10 A, 2.5 A |
Illumination Color: | Orange |
Voltage Rating: | 120 V, 125 V |
Conduit Thread Size: | 1/2-14 NPT |
Illumination Type: | LED |
SKU: | OMID4SL-N3NFA-D4N |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download |