D4SL-N3NFG-D4

Heilind Number:OMID4SL-N3NFG-D4
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3NFG-D4
ECAD Model:
3D Model

Description:

D4SL-N3NFG-D4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3NFG-D4
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:2NC/1NO + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3NFG-D4

Detailed Description

The D4SL-N3NFG-D4 is a rugged and reliable Frame Mount Door Interlock Switch designed for industrial applications. With a IP67 rating, this switch is dust-tight and waterproof, ensuring optimal performance even in harsh environments. Featuring a unique contact configuration of 2NC/1NO + 2NC/1NO, it offers versatile functionality. The bright orange LED illumination provides visual feedback, enhancing safety and efficiency. With a current rating of 10A and 2.5A, and voltage ratings of 120V and 125V, this switch is suitable for a wide range of power requirements. The screw termination method and 1/2-14 NPT conduit thread size make installation easy and secure. The D4SL-N3NFG-D4 is a vital component for any machinery or equipment that requires reliable door interlock functionality.