D4SL-N3QDA-D4
D4SL-N3QDA-D4
The D4SL-N3QDA-D4 from Omron is a rugged and reliable door interlock switch designed for industrial use. With an IP67 rating, this switch is dust-tight and waterproof, making it suitable for harsh environments. Featuring a contact configuration of 3NC + 2NC/1NO, it offers versatile functionality. The orange LED illumination provides visual feedback, enhancing safety and convenience. With a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, this switch is capable of handling a variety of applications. The screw termination method and 1/2-14 NPT conduit thread size ensure easy installation. Perfect for use in machinery, equipment, and control systems, the D4SL-N3QDA-D4 is a dependable solution for door and interlock switching needs.
Product Category: | |
Manufacturer: | Omron Industrial |
Manufacturer Part Number: | D4SL-N3QDA-D4 |
Series: | D4SL-N |
Mount Type: | Frame Mount |
Termination Method: | Screw |
IP Rating: | IP67 |
Illumination: | Yes |
Contact Configuration: | 3NC + 2NC/1NO |
Current Rating: | 10 A, 2.5 A |
Illumination Color: | Orange |
Voltage Rating: | 120 V, 125 V |
Conduit Thread Size: | 1/2-14 NPT |
Illumination Type: | LED |
SKU: | OMID4SL-N3QDA-D4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download |