D4SL-N3QFG-D4N

Heilind Number:OMID4SL-N3QFG-D4N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3QFG-D4N
ECAD Model:
3D Model

Description:

D4SL-N3QFG-D4N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3QFG-D4N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Illumination:Yes
Contact Configuration:3NC + 2NC/1NO
Current Rating:10 A, 2.5 A
Illumination Color:Orange
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
Illumination Type:LED
SKU:OMID4SL-N3QFG-D4N

Detailed Description

The D4SL-N3QFG-D4N is a robust door interlock switch designed for reliable operation in industrial environments. Featuring a frame mount design and a screw termination method, this switch ensures secure installation. With an IP67 rating, it offers excellent protection against dust and water ingress. The bright orange LED illumination provides visual feedback, enhancing safety and visibility. Its contact configuration of 3NC + 2NC/1NO allows for versatile use in various applications. With a current rating of 10A and 2.5A, and a voltage rating of 120V and 125V, it guarantees efficient and safe performance. The conduit thread size of 1/2-14 NPT ensures compatibility with standard fittings. Ideal for use in door and interlock systems, the D4SL-N3QFG-D4N is a reliable and durable solution for industrial switch applications.