D4SL-N3UFG-N

Heilind Number:OMID4SL-N3UFG-N
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N3UFG-N
ECAD Model:
3D Model

Description:

D4SL-N3UFG-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N3UFG-N
Series:D4SL-N
Mount Type:Frame Mount
Termination Method:Screw
IP Rating:IP67
Contact Configuration:2NC + 1NC/1NO
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Conduit Thread Size:1/2-14 NPT
SKU:OMID4SL-N3UFG-N

Detailed Description

The D4SL-N3UFG-N is a robust frame mount door switch designed for industrial applications. With an IP67 rating, it ensures reliable operation even in harsh environments. Featuring a screw termination method and a conduit thread size of 1/2-14 NPT, installation is secure and straightforward. The contact configuration of 2NC + 1NC/1NO allows for versatile usage. This switch has a current rating of 10A and 2.5A, accommodating different power requirements. With a voltage rating of 120V and 125V, it is suitable for a range of voltage systems. While not RoHS compliant, its durability and performance make it a dependable choice for door and interlock systems. Meeting stringent quality standards, the D4SL-N3UFG-N is a crucial component in ensuring safety and efficiency in industrial settings.