D4SL-N4BFG

Heilind Number:OMID4SL-N4BFG
Manufacturer:Omron Industrial
Manufacturer Number:D4SL-N4BFG
ECAD Model:
3D Model

Description:

D4SL-N4BFG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4SL-N4BFG
Series:D4SL-N
IP Rating:IP67
Mount Type:Frame Mount
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Termination Method:Screw
Conduit Thread Size:M20
Contact Configuration:2NC + 1NC/1NO
SKU:OMID4SL-N4BFG

Detailed Description

The D4SL-N4BFG is a reliable and robust frame-mounted door interlock switch designed for industrial applications. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for use in challenging environments. Featuring a screw termination method and a conduit thread size of M20, installation is quick and easy. This switch offers a contact configuration of 2NC + 1NC/1NO, allowing for versatile connectivity options. With a current rating of 10A and 2.5A and a voltage rating of 120V and 125V, it provides efficient and safe operation. The D4SL-N4BFG is part of the D4SL-N series and is categorized under Door & Interlock Switches, making it a vital component for ensuring machine safety and compliance.